Parametric Equivalent

LBXND5050XKT150MMG | |
|---|---|
DigiKey Part Number | 587-LBXND5050XKT150MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND5050XKT150MMG |
Description | FIXED IND 15UH 1.4A 125 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Wirewound Inductor 1.4 A 125mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹22.53424 | ₹11,267.12 |