


LCDND3030MKT3R3MM | |
|---|---|
DigiKey Part Number | 587-LCDND3030MKT3R3MMTR-ND - Tape & Reel (TR) 587-LCDND3030MKT3R3MMCT-ND - Cut Tape (CT) 587-LCDND3030MKT3R3MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND3030MKT3R3MM |
Description | FIXED IND 3.3UH 1.65A 173 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.65 A 173mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 173mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹60.85000 | ₹608.50 |
| 25 | ₹56.32160 | ₹1,408.04 |
| 50 | ₹53.09740 | ₹2,654.87 |
| 100 | ₹50.05950 | ₹5,005.95 |
| 250 | ₹46.31344 | ₹11,578.36 |
| 500 | ₹43.66696 | ₹21,833.48 |
| 1,000 | ₹41.17423 | ₹41,174.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹38.82688 | ₹77,653.76 |
| 4,000 | ₹36.61581 | ₹1,46,463.24 |
| 6,000 | ₹35.38319 | ₹2,12,299.14 |
| 10,000 | ₹33.89063 | ₹3,38,906.30 |
| 14,000 | ₹32.94305 | ₹4,61,202.70 |
| 20,000 | ₹32.05598 | ₹6,41,119.60 |