


LCDND4040WKT4R7MM | |
|---|---|
DigiKey Part Number | 587-LCDND4040WKT4R7MMTR-ND - Tape & Reel (TR) 587-LCDND4040WKT4R7MMCT-ND - Cut Tape (CT) 587-LCDND4040WKT4R7MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND4040WKT4R7MM |
Description | FIXED IND 4.7UH 2.5A 107 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.5 A 107mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹58.33400 | ₹583.34 |
| 25 | ₹53.97320 | ₹1,349.33 |
| 50 | ₹50.87960 | ₹2,543.98 |
| 100 | ₹47.98150 | ₹4,798.15 |
| 250 | ₹44.38636 | ₹11,096.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹40.67170 | ₹28,470.19 |
| 1,400 | ₹38.35070 | ₹53,690.98 |
| 2,100 | ₹37.05652 | ₹77,818.69 |
| 3,500 | ₹35.48922 | ₹1,24,212.27 |
| 4,900 | ₹34.49422 | ₹1,69,021.68 |
| 7,000 | ₹33.47068 | ₹2,34,294.76 |