
LCMCG201208T8R0NG | |
|---|---|
DigiKey Part Number | 587-LCMCG201208T8R0NGTR-ND - Tape & Reel (TR) 587-LCMCG201208T8R0NGCT-ND - Cut Tape (CT) 587-LCMCG201208T8R0NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCG201208T8R0NG |
Description | FERRITE BEAD 8 OHM 0805 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCG201208T8R0NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 8 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹14.35100 | ₹143.51 |
| 25 | ₹12.41240 | ₹310.31 |
| 50 | ₹11.10780 | ₹555.39 |
| 100 | ₹9.92430 | ₹992.43 |
| 250 | ₹8.49484 | ₹2,123.71 |
| 500 | ₹7.50706 | ₹3,753.53 |
| 1,000 | ₹6.59105 | ₹6,591.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.94725 | ₹19,789.00 |
| 8,000 | ₹4.65930 | ₹37,274.40 |