
LCQPB321919T220K | |
|---|---|
DigiKey Part Number | 587-LCQPB321919T220KTR-ND - Tape & Reel (TR) 587-LCQPB321919T220KCT-ND - Cut Tape (CT) 587-LCQPB321919T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCQPB321919T220K |
Description | FIXED IND 22UH 500MA 820 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 500 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
DC Resistance (DCR) | 820mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.075" W (3.20mm x 1.90mm) | |
Height - Seated (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹36.06300 | ₹360.63 |
| 25 | ₹33.36040 | ₹834.01 |
| 50 | ₹31.45960 | ₹1,572.98 |
| 100 | ₹29.65180 | ₹2,965.18 |
| 250 | ₹27.43396 | ₹6,858.49 |
| 500 | ₹25.86470 | ₹12,932.35 |
| 1,000 | ₹24.38771 | ₹24,387.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.99551 | ₹45,991.02 |
| 4,000 | ₹21.68438 | ₹86,737.52 |
| 6,000 | ₹20.95318 | ₹1,25,719.08 |
| 10,000 | ₹20.06798 | ₹2,00,679.80 |
| 14,000 | ₹19.50589 | ₹2,73,082.46 |
| 20,000 | ₹18.92771 | ₹3,78,554.20 |