
LCXHF4040WKT3R3MNR | |
|---|---|
DigiKey Part Number | 587-LCXHF4040WKT3R3MNRTR-ND - Tape & Reel (TR) 587-LCXHF4040WKT3R3MNRCT-ND - Cut Tape (CT) 587-LCXHF4040WKT3R3MNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF4040WKT3R3MNR |
Description | FIXED IND 3.3UH 1.7A 66 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Wirewound Inductor 1.7 A 66mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXHF4040WKT3R3MNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹29.16700 | ₹291.67 |
| 100 | ₹24.00470 | ₹2,400.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹20.34650 | ₹14,242.55 |
| 1,400 | ₹19.18434 | ₹26,858.08 |
| 2,100 | ₹18.53603 | ₹38,925.66 |
| 3,500 | ₹17.75060 | ₹62,127.10 |
| 4,900 | ₹17.25196 | ₹84,534.60 |
| 7,000 | ₹16.73900 | ₹1,17,173.00 |