2.2 µH Wirewound Inductor 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXHF6060XKL2R2NMR

DigiKey Part Number
587-LCXHF6060XKL2R2NMRTR-ND - Tape & Reel (TR)
587-LCXHF6060XKL2R2NMRCT-ND - Cut Tape (CT)
587-LCXHF6060XKL2R2NMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXHF6060XKL2R2NMR
Description
FIXED IND 2.2UH SURFACE MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current - Saturation (Isat)
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹39.04500₹390.45
25₹36.15600₹903.90
50₹34.08740₹1,704.37
100₹32.13990₹3,213.99
250₹29.73380₹7,433.45
500₹28.03408₹14,017.04
1,000₹26.43314₹26,433.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹24.92493₹49,849.86
4,000₹23.50431₹94,017.24
6,000₹22.71176₹1,36,270.56
10,000₹21.75241₹2,17,524.10
14,000₹21.14330₹2,96,006.20
20,000₹20.51681₹4,10,336.20
Manufacturers Standard Package