
LCXHF6060XKL2R2NMR | |
|---|---|
DigiKey Part Number | 587-LCXHF6060XKL2R2NMRTR-ND - Tape & Reel (TR) 587-LCXHF6060XKL2R2NMRCT-ND - Cut Tape (CT) 587-LCXHF6060XKL2R2NMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF6060XKL2R2NMR |
Description | FIXED IND 2.2UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹39.04500 | ₹390.45 |
| 25 | ₹36.15600 | ₹903.90 |
| 50 | ₹34.08740 | ₹1,704.37 |
| 100 | ₹32.13990 | ₹3,213.99 |
| 250 | ₹29.73380 | ₹7,433.45 |
| 500 | ₹28.03408 | ₹14,017.04 |
| 1,000 | ₹26.43314 | ₹26,433.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.92493 | ₹49,849.86 |
| 4,000 | ₹23.50431 | ₹94,017.24 |
| 6,000 | ₹22.71176 | ₹1,36,270.56 |
| 10,000 | ₹21.75241 | ₹2,17,524.10 |
| 14,000 | ₹21.14330 | ₹2,96,006.20 |
| 20,000 | ₹20.51681 | ₹4,10,336.20 |