
LCXHF6060YEL221MMR | |
|---|---|
DigiKey Part Number | 587-LCXHF6060YEL221MMRTR-ND - Tape & Reel (TR) 587-LCXHF6060YEL221MMRCT-ND - Cut Tape (CT) 587-LCXHF6060YEL221MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF6060YEL221MMR |
Description | FIXED IND 220UH 350MA 1.32 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Wirewound Inductor 350 mA 1.32Ohm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
DC Resistance (DCR) | 1.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹31.12400 | ₹311.24 |
| 100 | ₹25.56090 | ₹2,556.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹20.31082 | ₹30,466.23 |
| 3,000 | ₹19.15221 | ₹57,456.63 |
| 4,500 | ₹18.50570 | ₹83,275.65 |
| 7,500 | ₹17.72311 | ₹1,32,923.32 |
| 10,500 | ₹17.22601 | ₹1,80,873.10 |
| 15,000 | ₹16.71496 | ₹2,50,724.40 |