2.2 µH Wirewound Inductor 3 A 23mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXHF6060YEL2R2NMR

DigiKey Part Number
587-LCXHF6060YEL2R2NMRTR-ND - Tape & Reel (TR)
587-LCXHF6060YEL2R2NMRCT-ND - Cut Tape (CT)
587-LCXHF6060YEL2R2NMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXHF6060YEL2R2NMR
Description
FIXED IND 2.2UH 3A 23 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 3 A 23mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,474
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹31.12400₹311.24
100₹25.56090₹2,556.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹20.31082₹30,466.23
3,000₹19.15221₹57,456.63
4,500₹18.50570₹83,275.65
7,500₹17.72311₹1,32,923.32
10,500₹17.22601₹1,80,873.10
15,000₹16.71496₹2,50,724.40
Manufacturers Standard Package