
LCXND3030QKT100MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT100MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT100MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT100MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT100MNG |
Description | FIXED IND 10UH 710MA 220 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 710 mA 220mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXND3030QKT100MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 220mOhm |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 700mA | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.52000 | ₹25.52 |
| 10 | ₹20.88700 | ₹208.87 |
| 25 | ₹19.35560 | ₹483.89 |
| 50 | ₹18.24040 | ₹912.02 |
| 100 | ₹17.19140 | ₹1,719.14 |
| 250 | ₹15.90036 | ₹3,975.09 |
| 500 | ₹14.99306 | ₹7,496.53 |
| 1,000 | ₹14.13492 | ₹14,134.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.32780 | ₹26,655.60 |
| 4,000 | ₹12.56700 | ₹50,268.00 |
| 6,000 | ₹12.14265 | ₹72,855.90 |
| 10,000 | ₹11.62879 | ₹1,16,287.90 |
| 14,000 | ₹11.30252 | ₹1,58,235.28 |
| 20,000 | ₹10.96694 | ₹2,19,338.80 |