
LCXND4040MKL6R8MDG | |
---|---|
DigiKey Part Number | 587-LCXND4040MKL6R8MDGTR-ND - Tape & Reel (TR) 587-LCXND4040MKL6R8MDGCT-ND - Cut Tape (CT) 587-LCXND4040MKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040MKL6R8MDG |
Description | FIXED IND 6.8UH 1.3A 150MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.3 A 125mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹19.96700 | ₹199.67 |
100 | ₹16.39030 | ₹1,639.03 |
1,000 | ₹13.47783 | ₹13,477.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | ₹11.86336 | ₹53,385.12 |
9,000 | ₹11.18706 | ₹1,00,683.54 |
13,500 | ₹10.80998 | ₹1,45,934.73 |
22,500 | ₹10.35336 | ₹2,32,950.60 |
31,500 | ₹10.06354 | ₹3,17,001.51 |
45,000 | ₹9.83906 | ₹4,42,757.70 |