
LCXND4040TKL2R2MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL2R2MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL2R2MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL2R2MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL2R2MDG |
Description | FIXED IND 2.2UH 2.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 2.2 A 42mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
DC Resistance (DCR) | 42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹21.99200 | ₹219.92 |
| 25 | ₹20.31440 | ₹507.86 |
| 50 | ₹19.17760 | ₹958.88 |
| 100 | ₹18.06880 | ₹1,806.88 |
| 250 | ₹16.71756 | ₹4,179.39 |
| 500 | ₹15.76148 | ₹7,880.74 |
| 1,000 | ₹14.86037 | ₹14,860.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹13.36207 | ₹46,767.24 |
| 7,000 | ₹12.60021 | ₹88,201.47 |
| 10,500 | ₹12.17515 | ₹1,27,839.07 |
| 17,500 | ₹11.66060 | ₹2,04,060.50 |
| 24,500 | ₹11.33397 | ₹2,77,682.27 |
| 35,000 | ₹10.99794 | ₹3,84,927.90 |