3.3 µH Wirewound Inductor 2 A 55mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040TKL3R3MDG

DigiKey Part Number
587-LCXND4040TKL3R3MDGTR-ND - Tape & Reel (TR)
587-LCXND4040TKL3R3MDGCT-ND - Cut Tape (CT)
587-LCXND4040TKL3R3MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040TKL3R3MDG
Description
FIXED IND 3.3UH 2A 55 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Wirewound Inductor 2 A 55mOhm 1616 (4040 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
DC Resistance (DCR)
55mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,408
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹21.80600₹218.06
100₹17.90100₹1,790.10
1,000₹14.71873₹14,718.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹13.23481₹46,321.83
7,000₹12.48013₹87,360.91
10,500₹12.05916₹1,26,621.18
17,500₹11.54953₹2,02,116.78
24,500₹11.22602₹2,75,037.49
35,000₹10.89323₹3,81,263.05
Manufacturers Standard Package