
LCXND4040TKL3R3MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL3R3MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL3R3MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL3R3MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL3R3MDG |
Description | FIXED IND 3.3UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Wirewound Inductor 2 A 55mOhm 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.80600 | ₹218.06 |
| 100 | ₹17.90100 | ₹1,790.10 |
| 1,000 | ₹14.71873 | ₹14,718.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹13.23481 | ₹46,321.83 |
| 7,000 | ₹12.48013 | ₹87,360.91 |
| 10,500 | ₹12.05916 | ₹1,26,621.18 |
| 17,500 | ₹11.54953 | ₹2,02,116.78 |
| 24,500 | ₹11.22602 | ₹2,75,037.49 |
| 35,000 | ₹10.89323 | ₹3,81,263.05 |