MFG_LCXND4040TKL680MDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040TKL680MDG

DigiKey Part Number
587-LCXND4040TKL680MDGTR-ND - Tape & Reel (TR)
587-LCXND4040TKL680MDGCT-ND - Cut Tape (CT)
587-LCXND4040TKL680MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040TKL680MDG
Description
FIXED IND 68UH 320MA 1.2 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 320 mA 1Ohm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
520mA
Shielding
Unshielded
DC Resistance (DCR)
1Ohm
Q @ Freq
-
Frequency - Self Resonant
8.3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,325
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.90000₹23.90
10₹19.91700₹199.17
100₹16.34960₹1,634.96
1,000₹13.44442₹13,444.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹12.08854₹42,309.89
7,000₹11.39923₹79,794.61
10,500₹11.01475₹1,15,654.88
17,500₹10.54926₹1,84,612.05
24,500₹10.25372₹2,51,216.14
35,000₹9.94977₹3,48,241.95
87,500₹9.81465₹8,58,781.88
Manufacturers Standard Package