
LCXND5050MKT150MMG | |
---|---|
DigiKey Part Number | 587-LCXND5050MKT150MMGTR-ND - Tape & Reel (TR) 587-LCXND5050MKT150MMGCT-ND - Cut Tape (CT) 587-LCXND5050MKT150MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050MKT150MMG |
Description | FIXED IND 15UH 640MA 804MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 640 mA 670mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹32.83000 | ₹32.83 |
10 | ₹27.06600 | ₹270.66 |
100 | ₹22.27370 | ₹2,227.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹18.31327 | ₹18,313.27 |
2,000 | ₹17.26748 | ₹34,534.96 |
3,000 | ₹16.68401 | ₹50,052.03 |
5,000 | ₹15.97781 | ₹79,889.05 |
7,000 | ₹15.52925 | ₹1,08,704.75 |
10,000 | ₹15.06805 | ₹1,50,680.50 |
25,000 | ₹13.94645 | ₹3,48,661.25 |
50,000 | ₹13.83235 | ₹6,91,617.50 |