
LCXND5050MKT6R8MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050MKT6R8MMGTR-ND - Tape & Reel (TR) 587-LCXND5050MKT6R8MMGCT-ND - Cut Tape (CT) 587-LCXND5050MKT6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050MKT6R8MMG |
Description | FIXED IND 6.8UH 1.1A 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor 1.1 A 260mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
DC Resistance (DCR) | 260mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹29.54000 | ₹295.40 |
| 100 | ₹24.32150 | ₹2,432.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.99958 | ₹19,999.58 |
| 2,000 | ₹18.85805 | ₹37,716.10 |
| 3,000 | ₹18.22097 | ₹54,662.91 |
| 5,000 | ₹17.44945 | ₹87,247.25 |
| 7,000 | ₹16.95972 | ₹1,18,718.04 |
| 10,000 | ₹16.45581 | ₹1,64,558.10 |