
LCXND5050YKL470MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YKL470MMGTR-ND - Tape & Reel (TR) 587-LCXND5050YKL470MMGCT-ND - Cut Tape (CT) 587-LCXND5050YKL470MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YKL470MMG |
Description | FIXED IND 47UH 900MA 310 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 900 mA 310mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
DC Resistance (DCR) | 310mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹30.47200 | ₹304.72 |
| 25 | ₹28.17960 | ₹704.49 |
| 50 | ₹26.57660 | ₹1,328.83 |
| 100 | ₹25.04840 | ₹2,504.84 |
| 250 | ₹23.17348 | ₹5,793.37 |
| 500 | ₹21.84838 | ₹10,924.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹19.90329 | ₹29,854.93 |
| 3,000 | ₹18.76735 | ₹56,302.05 |
| 4,500 | ₹18.13400 | ₹81,603.00 |
| 7,500 | ₹17.36689 | ₹1,30,251.68 |
| 10,500 | ₹16.87989 | ₹1,77,238.85 |
| 15,000 | ₹16.37899 | ₹2,45,684.85 |