
LCXND6060KKT1R5MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060KKT1R5MMGTR-ND - Tape & Reel (TR) 587-LCXND6060KKT1R5MMGCT-ND - Cut Tape (CT) 587-LCXND6060KKT1R5MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060KKT1R5MMG |
Description | FIXED IND 1.5UH 1.9A 90 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Wirewound Inductor 1.9 A 90mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 77MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹31.96300 | ₹319.63 |
| 100 | ₹26.29710 | ₹2,629.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.62381 | ₹21,623.81 |
| 2,000 | ₹20.38910 | ₹40,778.20 |
| 3,000 | ₹19.70076 | ₹59,102.28 |
| 5,000 | ₹18.86681 | ₹94,334.05 |
| 7,000 | ₹18.33741 | ₹1,28,361.87 |
| 10,000 | ₹17.79284 | ₹1,77,928.40 |