15 µH Wirewound Inductor 800 mA 295mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060MKT150MMG

DigiKey Part Number
587-LCXND6060MKT150MMGTR-ND - Tape & Reel (TR)
587-LCXND6060MKT150MMGCT-ND - Cut Tape (CT)
587-LCXND6060MKT150MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060MKT150MMG
Description
FIXED IND 15UH 800MA 295 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Wirewound Inductor 800 mA 295mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
DC Resistance (DCR)
295mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.04956₹23,049.56
2,000₹21.73424₹43,468.48
3,000₹21.00009₹63,000.27
5,000₹20.11140₹1,00,557.00
7,000₹19.54709₹1,36,829.63
10,000₹18.96671₹1,89,667.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹34.10600₹341.06
100₹28.03030₹2,803.03
Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹32.80100₹328.01
100₹26.94940₹2,694.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.