
LCXND6060MKT220MMG | |
---|---|
DigiKey Part Number | 587-LCXND6060MKT220MMGTR-ND - Tape & Reel (TR) 587-LCXND6060MKT220MMGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCXND6060MKT220MMG |
Description | FIXED IND 22UH 650MA 558MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 650 mA 465mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 465mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹38.16000 | ₹38.16 |
10 | ₹31.23600 | ₹312.36 |
25 | ₹28.85840 | ₹721.46 |
50 | ₹27.22540 | ₹1,361.27 |
100 | ₹25.66360 | ₹2,566.36 |
250 | ₹23.74328 | ₹5,935.82 |
500 | ₹22.38556 | ₹11,192.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹21.10592 | ₹21,105.92 |
2,000 | ₹19.90128 | ₹39,802.56 |
3,000 | ₹19.22907 | ₹57,687.21 |
5,000 | ₹18.41515 | ₹92,075.75 |
7,000 | ₹17.89848 | ₹1,25,289.36 |
10,000 | ₹17.36704 | ₹1,73,670.40 |
25,000 | ₹16.19505 | ₹4,04,876.25 |