1.5 µH Wirewound Inductor 1.9 A 90mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060KKT1R5MMG

DigiKey Part Number
587-LCXND6060KKT1R5MMGTR-ND - Tape & Reel (TR)
587-LCXND6060KKT1R5MMGCT-ND - Cut Tape (CT)
587-LCXND6060KKT1R5MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060KKT1R5MMG
Description
FIXED IND 1.5UH 1.9A 90 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Wirewound Inductor 1.9 A 90mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
77MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹31.96300₹319.63
100₹26.29710₹2,629.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹21.62381₹21,623.81
2,000₹20.38910₹40,778.20
3,000₹19.70076₹59,102.28
5,000₹18.86681₹94,334.05
7,000₹18.33741₹1,28,361.87
10,000₹17.79284₹1,77,928.40
Manufacturers Standard Package