22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG32MSB5226MPNA01

DigiKey Part Number
587-MSASG32MSB5226MPNA01TR-ND - Tape & Reel (TR)
587-MSASG32MSB5226MPNA01CT-ND - Cut Tape (CT)
587-MSASG32MSB5226MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG32MSB5226MPNA01
Description
CAP CER 22UF 35V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG32MSB5226MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,874
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹51.43900₹514.39
50₹39.66000₹1,983.00
100₹36.02570₹3,602.57
500₹29.89406₹14,947.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹27.99773₹27,997.73
2,000₹26.43780₹52,875.60
3,000₹25.65659₹76,969.77
5,000₹24.79046₹1,23,952.30
7,000₹24.28440₹1,69,990.80
10,000₹23.79738₹2,37,973.80
Manufacturers Standard Package