22 µH Wirewound Inductor 1.6 A 107mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060YEL220MMG

DigiKey Part Number
587-LCXND6060YEL220MMGTR-ND - Tape & Reel (TR)
587-LCXND6060YEL220MMGCT-ND - Cut Tape (CT)
587-LCXND6060YEL220MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060YEL220MMG
Description
FIXED IND 22UH 1.6A 107 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Wirewound Inductor 1.6 A 107mOhm 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
DC Resistance (DCR)
107mOhm
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹32.98800₹329.88
25₹30.56520₹764.13
50₹28.81320₹1,440.66
100₹27.16370₹2,716.37
250₹25.12668₹6,281.67
500₹23.68974₹11,844.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹21.58188₹32,372.82
3,000₹20.35027₹61,050.81
4,500₹19.66370₹88,486.65
7,500₹18.83202₹1,41,240.15
10,500₹18.30404₹1,92,192.42
15,000₹17.76100₹2,66,415.00
Manufacturers Standard Package