
LCXND6060YEL3R0NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL3R0NMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL3R0NMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL3R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL3R0NMG |
Description | FIXED IND 3UH 3.3A 24 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 µH Wirewound Inductor 3.3 A 24mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
DC Resistance (DCR) | 24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹32.70800 | ₹327.08 |
| 100 | ₹26.90280 | ₹2,690.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹21.37625 | ₹32,064.38 |
| 3,000 | ₹20.15644 | ₹60,469.32 |
| 4,500 | ₹19.47629 | ₹87,643.30 |
| 7,500 | ₹18.65261 | ₹1,39,894.57 |
| 10,500 | ₹18.12965 | ₹1,90,361.33 |
| 15,000 | ₹17.59178 | ₹2,63,876.70 |