
LCXNE3030KKT4R7MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030KKT4R7MNTR-ND - Tape & Reel (TR) 587-LCXNE3030KKT4R7MNCT-ND - Cut Tape (CT) 587-LCXNE3030KKT4R7MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030KKT4R7MN |
Description | FIXED IND 4.7UH 900MA 170 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 900 mA 170mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXNE3030KKT4R7MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 170mOhm |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 850mA | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3010BTA-4R7M | Bourns Inc. | 1,468 | 118-SRN3010BTA-4R7MCT-ND | ₹33.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.63000 | ₹23.63 |
| 10 | ₹19.65800 | ₹196.58 |
| 25 | ₹18.14600 | ₹453.65 |
| 50 | ₹17.12520 | ₹856.26 |
| 100 | ₹16.14230 | ₹1,614.23 |
| 250 | ₹14.92880 | ₹3,732.20 |
| 500 | ₹14.07442 | ₹7,037.21 |
| 1,000 | ₹13.27015 | ₹13,270.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.51171 | ₹25,023.42 |
| 4,000 | ₹11.79745 | ₹47,189.80 |
| 6,000 | ₹11.39901 | ₹68,394.06 |
| 10,000 | ₹10.91647 | ₹1,09,164.70 |
| 14,000 | ₹10.61017 | ₹1,48,542.38 |
| 20,000 | ₹10.29507 | ₹2,05,901.40 |