
MSASP21GBB5107MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASP21GBB5107MTNA01TR-ND - Tape & Reel (TR) 587-MSASP21GBB5107MTNA01CT-ND - Cut Tape (CT) 587-MSASP21GBB5107MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASP21GBB5107MTNA01 |
Description | CAP CER 100UF 2.5V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP21GBB5107MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹134.88000 | ₹134.88 |
10 | ₹84.74700 | ₹847.47 |
50 | ₹71.22280 | ₹3,561.14 |
100 | ₹65.63210 | ₹6,563.21 |
500 | ₹56.97462 | ₹28,487.31 |
1,000 | ₹53.25820 | ₹53,258.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹49.64500 | ₹1,48,935.00 |
6,000 | ₹47.87567 | ₹2,87,254.02 |
9,000 | ₹42.97057 | ₹3,86,735.13 |
15,000 | ₹42.81847 | ₹6,42,277.05 |
21,000 | ₹41.59688 | ₹8,73,534.48 |