
LLQNA201616T470K | |
|---|---|
DigiKey Part Number | 587-LLQNA201616T470KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQNA201616T470K |
Description | FIXED IND 47UH 240MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 240 mA 2.4Ohm 0806 (2016 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
DC Resistance (DCR) | 2.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.78336 | ₹15,566.72 |