2.2 µH Wirewound Inductor 280 mA 550mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQPB160808T2R2M

DigiKey Part Number
587-LLQPB160808T2R2MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQPB160808T2R2M
Description
FIXED IND 2.2UH 280MA 550 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 280 mA 550mOhm 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
DC Resistance (DCR)
550mOhm
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.99067₹32,972.01
Manufacturers Standard Package