MLASG21GSB7105KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.56809
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹9.05675
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,423
Unit Price: ₹18.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.56809
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,905
Unit Price: ₹36.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹9.05675
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.56809
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹9.29158
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,818
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,542
Unit Price: ₹79.21000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,12,716
Unit Price: ₹21.43000
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASG21GSB7105KTNA01

DigiKey Part Number
587-MLASG21GSB7105KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASG21GSB7105KTNA01
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASG21GSB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.24722₹9,741.66
Manufacturers Standard Package