
LMDND3030MKTR30MM | |
|---|---|
DigiKey Part Number | 587-LMDND3030MKTR30MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMDND3030MKTR30MM |
Description | FIXED IND 300NH 5.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Wirewound Inductor 5.5 A 20mOhm 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.35381 | ₹46,707.62 |