0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

LMF105B7104KVHF

DigiKey Part Number
587-6576-2-ND - Tape & Reel (TR)
587-6576-1-ND - Cut Tape (CT)
587-6576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMF105B7104KVHF
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMF105B7104KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,087
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
50₹2.53460₹126.73
100₹2.16190₹216.19
500₹1.55620₹778.10
1,000₹1.36983₹1,369.83
2,500₹1.17452₹2,936.30
5,000₹1.05692₹5,284.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.96047₹9,604.70
20,000₹0.88121₹17,624.20
30,000₹0.84153₹25,245.90
50,000₹0.79760₹39,880.00
70,000₹0.77193₹54,035.10
1,00,000₹0.74724₹74,724.00
Manufacturers Standard Package