


LMF105B7104KVHF | |
|---|---|
DigiKey Part Number | 587-6576-2-ND - Tape & Reel (TR) 587-6576-1-ND - Cut Tape (CT) 587-6576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF105B7104KVHF |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF105B7104KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.53460 | ₹126.73 |
| 100 | ₹2.16190 | ₹216.19 |
| 500 | ₹1.55620 | ₹778.10 |
| 1,000 | ₹1.36983 | ₹1,369.83 |
| 2,500 | ₹1.17452 | ₹2,936.30 |
| 5,000 | ₹1.05692 | ₹5,284.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.96047 | ₹9,604.70 |
| 20,000 | ₹0.88121 | ₹17,624.20 |
| 30,000 | ₹0.84153 | ₹25,245.90 |
| 50,000 | ₹0.79760 | ₹39,880.00 |
| 70,000 | ₹0.77193 | ₹54,035.10 |
| 1,00,000 | ₹0.74724 | ₹74,724.00 |