LMF107B7473KAHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.59733
Datasheet
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMF107B7473KAHT

DigiKey Part Number
587-6549-2-ND - Tape & Reel (TR)
587-6549-1-ND - Cut Tape (CT)
587-6549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMF107B7473KAHT
Description
CAP CER 0.047UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMF107B7473KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.38700₹83.87
50₹5.87080₹293.54
100₹5.11590₹511.59
500₹3.84672₹1,923.36
1,000₹3.45534₹3,455.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.86990₹11,479.60
8,000₹2.65289₹21,223.12
12,000₹2.54429₹30,531.48
20,000₹2.42391₹48,478.20
28,000₹2.35355₹65,899.40
40,000₹2.28590₹91,436.00
Manufacturers Standard Package