


LMK063C6104MP-F | |
|---|---|
DigiKey Part Number | 587-6452-2-ND - Tape & Reel (TR) 587-6452-1-ND - Cut Tape (CT) 587-6452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063C6104MP-F |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063C6104MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.55980 | ₹177.99 |
| 100 | ₹3.06580 | ₹306.58 |
| 500 | ₹2.24578 | ₹1,122.89 |
| 1,000 | ₹1.99325 | ₹1,993.25 |
| 2,500 | ₹1.72767 | ₹4,319.18 |
| 5,000 | ₹1.56795 | ₹7,839.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.37120 | ₹20,568.00 |
| 30,000 | ₹1.27500 | ₹38,250.00 |
| 45,000 | ₹1.22687 | ₹55,209.15 |
| 75,000 | ₹1.17352 | ₹88,014.00 |
| 1,05,000 | ₹1.14234 | ₹1,19,945.70 |
| 1,50,000 | ₹1.11236 | ₹1,66,854.00 |