0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

LMK105B7104MVHF

DigiKey Part Number
587-LMK105B7104MVHFTR-ND - Tape & Reel (TR)
587-LMK105B7104MVHFCT-ND - Cut Tape (CT)
587-LMK105B7104MVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105B7104MVHF
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK105B7104MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,404
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.21900₹22.19
50₹1.45540₹72.77
100₹1.23350₹123.35
500₹0.86788₹433.94
1,000₹0.75606₹756.06
2,500₹0.63857₹1,596.42
5,000₹0.56829₹2,841.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.51052₹5,105.20
20,000₹0.46309₹9,261.80
30,000₹0.43938₹13,181.40
50,000₹0.41312₹20,656.00
70,000₹0.39778₹27,844.60
1,00,000₹0.38305₹38,305.00
1,20,000₹0.37606₹45,127.20
2,40,000₹0.35255₹84,612.00
2,50,000₹0.35131₹87,827.50
Manufacturers Standard Package