10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK107BBJ106MA8T

DigiKey Part Number
587-LMK107BBJ106MA8TTR-ND - Tape & Reel (TR)
587-LMK107BBJ106MA8TCT-ND - Cut Tape (CT)
587-LMK107BBJ106MA8TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BBJ106MA8T
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BBJ106MA8T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.50100₹205.01
50₹15.05880₹752.94
100₹13.40010₹1,340.01
500₹10.58592₹5,292.96
1,000₹9.71930₹9,719.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.41889₹33,675.56
8,000₹7.93607₹63,488.56
12,000₹7.69421₹92,330.52
20,000₹7.42627₹1,48,525.40
28,000₹7.26964₹2,03,549.92
40,000₹7.11894₹2,84,757.60
Manufacturers Standard Package