


LMK107BD7225KAHT | |
|---|---|
DigiKey Part Number | 587-4914-2-ND - Tape & Reel (TR) 587-4914-1-ND - Cut Tape (CT) 587-4914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BD7225KAHT |
Description | CAP CER 2.2UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BD7225KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.28300 | ₹152.83 |
| 50 | ₹11.08920 | ₹554.46 |
| 100 | ₹9.79380 | ₹979.38 |
| 500 | ₹7.61516 | ₹3,807.58 |
| 1,000 | ₹6.94329 | ₹6,943.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.93665 | ₹23,746.60 |
| 8,000 | ₹5.56297 | ₹44,503.76 |
| 12,000 | ₹5.37575 | ₹64,509.00 |
| 20,000 | ₹5.16838 | ₹1,03,367.60 |
| 28,000 | ₹5.04715 | ₹1,41,320.20 |
| 40,000 | ₹4.93056 | ₹1,97,222.40 |