2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107BD7225KAHT

DigiKey Part Number
587-4914-2-ND - Tape & Reel (TR)
587-4914-1-ND - Cut Tape (CT)
587-4914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BD7225KAHT
Description
CAP CER 2.2UF 10V X7T 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BD7225KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,030
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹15.28300₹152.83
50₹11.08920₹554.46
100₹9.79380₹979.38
500₹7.61516₹3,807.58
1,000₹6.94329₹6,943.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.93665₹23,746.60
8,000₹5.56297₹44,503.76
12,000₹5.37575₹64,509.00
20,000₹5.16838₹1,03,367.60
28,000₹5.04715₹1,41,320.20
40,000₹4.93056₹1,97,222.40
Manufacturers Standard Package