


LMK107BJ225KK-T | |
|---|---|
DigiKey Part Number | 587-6290-2-ND - Tape & Reel (TR) 587-6290-1-ND - Cut Tape (CT) 587-6290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ225KK-T |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ225KK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.12520 | ₹256.26 |
| 100 | ₹4.44500 | ₹444.50 |
| 500 | ₹3.31742 | ₹1,658.71 |
| 1,000 | ₹2.97077 | ₹2,970.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.45126 | ₹9,805.04 |
| 8,000 | ₹2.25871 | ₹18,069.68 |
| 12,000 | ₹2.16238 | ₹25,948.56 |
| 20,000 | ₹2.05568 | ₹41,113.60 |
| 28,000 | ₹1.99332 | ₹55,812.96 |
| 40,000 | ₹1.93333 | ₹77,333.20 |