0.018 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107SD183KA-T

DigiKey Part Number
587-LMK107SD183KA-TTR-ND - Tape & Reel (TR)
587-LMK107SD183KA-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMK107SD183KA-T
Description
CAP CER 0.018UF 10V 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107SD183KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,773
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.14600₹171.46
50₹12.54280₹627.14
100₹11.11710₹1,111.71
500₹8.72220₹4,361.10
1,000₹7.98231₹7,982.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.21959₹28,878.36
8,000₹6.78802₹54,304.16
12,000₹6.57194₹78,863.28
20,000₹6.33241₹1,26,648.20
28,000₹6.19244₹1,73,388.32
40,000₹6.05777₹2,42,310.80
Manufacturers Standard Package