


LMK212B7105KGHTR | |
|---|---|
DigiKey Part Number | 587-6338-2-ND - Tape & Reel (TR) 587-6338-1-ND - Cut Tape (CT) 587-6338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7105KGHTR |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212B7105KGHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.92100 | ₹79.21 |
| 50 | ₹5.57260 | ₹278.63 |
| 100 | ₹4.84570 | ₹484.57 |
| 500 | ₹3.62866 | ₹1,814.33 |
| 1,000 | ₹3.25499 | ₹3,254.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.79527 | ₹8,385.81 |
| 6,000 | ₹2.57069 | ₹15,424.14 |
| 9,000 | ₹2.45825 | ₹22,124.25 |
| 15,000 | ₹2.33381 | ₹35,007.15 |
| 21,000 | ₹2.26105 | ₹47,482.05 |
| 30,000 | ₹2.19111 | ₹65,733.30 |