

LMK316B7106ML-TD | |
---|---|
DigiKey Part Number | 587-2597-2-ND - Tape & Reel (TR) 587-2597-1-ND - Cut Tape (CT) 587-2597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316B7106ML-TD |
Description | CAP CER 10UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | LMK316B7106ML-TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹13.57700 | ₹135.77 |
50 | ₹9.79680 | ₹489.84 |
100 | ₹8.65220 | ₹865.22 |
500 | ₹6.71584 | ₹3,357.92 |
1,000 | ₹6.11951 | ₹6,119.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹5.06750 | ₹10,135.00 |
4,000 | ₹4.68969 | ₹18,758.76 |
6,000 | ₹4.66447 | ₹27,986.82 |
10,000 | ₹4.31161 | ₹43,116.10 |
14,000 | ₹4.29533 | ₹60,134.62 |
20,000 | ₹4.27935 | ₹85,587.00 |
24,000 | ₹4.27165 | ₹1,02,519.60 |
48,000 | ₹4.24504 | ₹2,03,761.92 |
50,000 | ₹4.24358 | ₹2,12,179.00 |