


LMK316BJ106KL-T | |
|---|---|
DigiKey Part Number | 587-1342-2-ND - Tape & Reel (TR) 587-1342-1-ND - Cut Tape (CT) 587-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ106KL-T |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK316BJ106KD-T | Taiyo Yuden | 13,613 | 587-1341-1-ND | ₹30.75000 | Direct |
| EMK316BJ106KL-T | Taiyo Yuden | 625 | 587-1339-1-ND | ₹27.96000 | Upgrade |
| GMK316BJ106KL-T | Taiyo Yuden | 10,78,452 | 587-2484-1-ND | ₹31.68000 | Upgrade |
| TMK316BJ106KL-T | Taiyo Yuden | 9,62,996 | 587-1337-1-ND | ₹24.23000 | Upgrade |
| LMK107BBJ106KALT | Taiyo Yuden | 0 | 587-6017-1-ND | ₹14.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.09600 | ₹150.96 |
| 50 | ₹10.90280 | ₹545.14 |
| 100 | ₹9.63540 | ₹963.54 |
| 500 | ₹7.48098 | ₹3,740.49 |
| 1,000 | ₹6.81935 | ₹6,819.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.27422 | ₹12,548.44 |
| 4,000 | ₹5.82599 | ₹23,303.96 |
| 6,000 | ₹5.60157 | ₹33,609.42 |
| 10,000 | ₹5.35316 | ₹53,531.60 |
| 14,000 | ₹5.20790 | ₹72,910.60 |
| 20,000 | ₹5.06825 | ₹1,01,365.00 |