


LMK325BJ106KD-T | |
|---|---|
DigiKey Part Number | 587-5577-2-ND - Tape & Reel (TR) 587-5577-1-ND - Cut Tape (CT) 587-5577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ106KD-T |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ106KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹26.83800 | ₹268.38 |
| 50 | ₹19.97900 | ₹998.95 |
| 100 | ₹17.88240 | ₹1,788.24 |
| 500 | ₹14.33946 | ₹7,169.73 |
| 1,000 | ₹13.24546 | ₹13,245.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.34575 | ₹24,691.50 |
| 4,000 | ₹11.60539 | ₹46,421.56 |
| 6,000 | ₹11.23466 | ₹67,407.96 |
| 10,000 | ₹10.82383 | ₹1,08,238.30 |
| 14,000 | ₹10.58367 | ₹1,48,171.38 |
| 20,000 | ₹10.35269 | ₹2,07,053.80 |