


LMK325BJ106KN-T | |
|---|---|
DigiKey Part Number | 587-5923-2-ND - Tape & Reel (TR) 587-5923-1-ND - Cut Tape (CT) 587-5923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ106KN-T |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ106KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹23.85600 | ₹238.56 |
| 50 | ₹17.70540 | ₹885.27 |
| 100 | ₹15.79500 | ₹1,579.50 |
| 500 | ₹12.58942 | ₹6,294.71 |
| 1,000 | ₹11.59886 | ₹11,598.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.78395 | ₹21,567.90 |
| 4,000 | ₹10.11348 | ₹40,453.92 |
| 6,000 | ₹9.77801 | ₹58,668.06 |
| 10,000 | ₹9.40601 | ₹94,060.10 |
| 14,000 | ₹9.18861 | ₹1,28,640.54 |
| 20,000 | ₹8.97950 | ₹1,79,590.00 |