LMK325BJ475MF-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.92257
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3,418
Unit Price: ₹48.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹57.46035
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹57.46035
Datasheet

Similar


KEMET
In Stock: 3,950
Unit Price: ₹100.64000
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325BJ475MF-T

DigiKey Part Number
LMK325BJ475MF-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK325BJ475MF-T
Description
CAP CER 4.7UF 10V X5R 1210
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325BJ475MF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes