LMK325BJ476KM-P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8,489
Unit Price: ₹84.80000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹27.92878
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 770
Unit Price: ₹84.80000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹27.62499
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹27.92878
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹16.89649
Datasheet

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: ₹22.08694
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,000
Unit Price: ₹74.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,846
Unit Price: ₹324.29000
Datasheet
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325BJ476KM-P

DigiKey Part Number
LMK325BJ476KM-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK325BJ476KM-P
Description
CAP CER 47UF 10V X5R 1210
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
LMK325BJ476KM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes