


LMK325BJ476KMHP | |
|---|---|
DigiKey Part Number | 587-6341-2-ND - Tape & Reel (TR) 587-6341-1-ND - Cut Tape (CT) 587-6341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ476KMHP |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ476KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.58200 | ₹535.82 |
| 50 | ₹41.37460 | ₹2,068.73 |
| 100 | ₹37.62850 | ₹3,762.85 |
| 500 | ₹31.28626 | ₹15,643.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.32563 | ₹29,325.63 |
| 2,000 | ₹27.71166 | ₹55,423.32 |
| 3,000 | ₹26.90373 | ₹80,711.19 |
| 5,000 | ₹26.00821 | ₹1,30,041.05 |
| 7,000 | ₹25.48477 | ₹1,78,393.39 |
| 10,000 | ₹24.98112 | ₹2,49,811.20 |